
* Images are for reference only
ISL60002DIH312Z-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL60002DIH312Z-T7A
- JLCPCB Part #
- C2157127
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1.25V 2.7V~5.5V 20ppm/℃ 30uVp-p 7mA Fixed Series SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8289
250+
$1.0950
500+
$1.0565
1000+
$1.0372
Related Products
Welcome back, may I help you?