
* Images are for reference only
ISL59830IAZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL59830IAZ
- JLCPCB Part #
- C1523075
- Package
- QSOP-16-150mil
- Description
- -40℃~+85℃ 120mA 3 3V~3.6V 4.9V 500V/us 50mA 7mV 90dB QSOP-16-150mil Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1805
200+
$1.2315
500+
$1.1881
1000+
$1.1672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?