
* Images are for reference only
ISL54048IRUZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54048IRUZ-T
- JLCPCB Part #
- C3658261
- Package
- UTQFN-10(1.8x1.4)
- Description
- -40℃~+85℃ 1.65V~4.5V 120MHz 176pF 2 20ns 290mΩ 40ns UTQFN-10(1.8x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2175
200+
$1.2459
500+
$1.2026
1000+
$1.1801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?