
* Images are for reference only
ISL5123IH-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL5123IH-T
- JLCPCB Part #
- C3656959
- Package
- SOT-6
- Description
- -40℃~+85℃ 19Ω 2.7V~12V 20ns 28ns 28pF SOT-6 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5300
200+
$0.2056
500+
$0.1976
1000+
$0.1944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?