This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL43L120IUZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL43L120IUZ
JLCPCB Part #
C3658061
Package
MSOP-8
Description
-40℃~+85℃ 1.65V~3.6V 13ns 13ns 160mΩ 175MHz 1:1 2 MSOP-8 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7583
200+ $1.0677
500+ $1.0308
1000+ $1.0115

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons