
* Images are for reference only
ISL43113IBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL43113IBZ
- JLCPCB Part #
- C3657211
- Package
- SOIC-8
- Description
- -40℃~+85℃ -6V~-1.5V、1.5V~6V 1 15Ω 1:1 25ns 30pF 40ns SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7187
200+
$0.6653
500+
$0.6427
1000+
$0.6315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?