
* Images are for reference only
ISL4243EIRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL4243EIRZ-T
- JLCPCB Part #
- C2672297
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2.7V~5.5V 250Kbps 3 5 Transceiver QFN-32-EP(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7278
200+
$2.2181
500+
$2.1395
1000+
$2.1011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?