
* Images are for reference only
ISL3298EFRTZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL3298EFRTZ-T
- JLCPCB Part #
- C6211224
- Package
- TDFN-8(2x3)
- Description
- -40℃~+125℃ 0 1 150uA 20Mbps 256 3V~5.5V Driver Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Low-power mode、Tx/Rx enable、Hot-swap protection ±16.5kV TDFN-8(2x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$1.2112
10+
$1.0066
30+
$0.8939
100+
$0.7667
500+
$0.7103
1000+
$0.6845
Welcome back, may I help you?