
* Images are for reference only
ISL32705EIBZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL32705EIBZ-T7A
- JLCPCB Part #
- C1857457
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1 1 3V~5.5V 4Mbps Transceiver SOIC-16-300mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7157
250+
$3.3729
500+
$3.2551
1000+
$3.1970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?