
* Images are for reference only
ISL32601EFBZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL32601EFBZ-T7A
- JLCPCB Part #
- C2671106
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 100uA 2.7V~3.6V 256 256Kbps Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$4.7566
10+
$4.6454
30+
$4.5697
100+
$4.4956
Related Products
Welcome back, may I help you?