
* Images are for reference only
ISL3159EFBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL3159EFBZ
- JLCPCB Part #
- C1544972
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 160 4.5V~5.5V 40Mbps 4mA Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.1581
10+
$3.0890
30+
$3.0409
100+
$2.9943
Related Products
Welcome back, may I help you?