
* Images are for reference only
ISL29033IROZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL29033IROZ-T7
- JLCPCB Part #
- C2655140
- Package
- ODFN-6-EP(2x2.1)
- Description
- -40℃~+85℃ 0.7mm 16bit 2.1mm 2.25V~3.63V 2mm 8klx I2C Light Intensity ODFN-6-EP(2x2.1) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7025
10+
$1.6623
30+
$1.6366
100+
$1.6109
Related Products
Welcome back, may I help you?