
* Images are for reference only
ISL28274FAZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL28274FAZ-T7
- JLCPCB Part #
- C4370701
- Package
- QSOP-16
- Description
- -40℃~+125℃ 0.5V/us 1 100dB 10pA 156uA 31mA 3uV/℃ 500uV 6MHz Rail-to-Rail Input, Rail-to-Rail Output QSOP-16 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2402
200+
$1.6409
500+
$1.5831
1000+
$1.5558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?