This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28191FRUZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28191FRUZ-T7
JLCPCB Part #
C2059941
Package
UTDFN-6(1.6x1.6)
Description
-40℃~+125℃ 1 1.7nV/√Hz@1kHz 100dB 130mA 17V/us 2.6mA 270uV 3.1uV/℃ 35nA 3V~5.5V 3uA 5.5V 61MHz Rail-to-Rail Output UTDFN-6(1.6x1.6) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.7785
10+ $2.7127
30+ $2.6693
100+ $2.6276

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons