This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28113FEZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28113FEZ-T7
JLCPCB Part #
C695462
Package
SC-70-5
Description
-40℃~+125℃ -900mV~2.75V 1 1.8V~5.5V 130uA 1V/us 22mA 2MHz 30pA 30pA 4mV 55nV/√Hz@1kHz 5uV/℃ 6.5V 72dB Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.6071
10+ $0.4931
30+ $0.4353
100+ $0.3791
500+ $0.3437
1000+ $0.3277

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons