
* Images are for reference only
ISL2671286IBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL2671286IBZ-T
- JLCPCB Part #
- C2670341
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.5LSB 1 12 20kHz 4.5V~5.25V SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8154
200+
$2.6379
500+
$2.5448
1000+
$2.4998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?