
* Images are for reference only
ISL26134AVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL26134AVZ
- JLCPCB Part #
- C1543420
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 24 4 4.75V~5.25V 80Hz Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4725
200+
$2.5055
500+
$2.4172
1000+
$2.3738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?