
* Images are for reference only
ISL23345UFRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL23345UFRZ-T7A
- JLCPCB Part #
- C17547663
- Package
- QFN-20(3x4)
- Description
- -40℃~+125℃ 1.7V~5.5V 256 4 500nA 80ppm/℃ I2C Linear 上电复位、静音功能 QFN-20(3x4) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2312
250+
$3.6835
500+
$3.5610
1000+
$3.4998
Welcome back, may I help you?