
* Images are for reference only
ISL21060BFH620Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL21060BFH620Z-TK
- JLCPCB Part #
- C3680078
- Package
- SOT-6
- Description
- -40℃~+125℃@(Ta) 10mA 10ppm/℃ 10uVp-p 2.5V~5.5V 2.5uVrms 40uA Fixed Series ±0.05% SOT-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1568
200+
$2.3832
500+
$2.2994
1000+
$2.2575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?