This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ISL21010DFH310Z-TK

Extended
Manufacturer
RENESAS
MFR.Part #
ISL21010DFH310Z-TK
JLCPCB Part #
C2157674
Package
SOT-23-3
Description
-40℃~+125℃@(Ta) 1.024V 100uA 2.2V~5.5V 25mA 50ppm/℃ Fixed Series ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 58

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 54

In-stock Item Pricing

Qty Unit Price
1+ $2.2717
10+ $1.9056
30+ $1.6761
100+ $1.4417
500+ $1.3357
1000+ $1.2892

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons