
* Images are for reference only
ISL1571IUEZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL1571IUEZ-T7
- JLCPCB Part #
- C1870678
- Package
- MSOP-10-EP
- Description
- -40℃~+85℃ 1.2V/ns 12V 1A 2 250MHz 4.5V~12V 6mA 7.5mV 75uA 7uA MSOP-10-EP Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.3617
10+
$3.2846
30+
$3.2317
100+
$3.1803
Related Products
Welcome back, may I help you?