
* Images are for reference only
ISL1208IRT8Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL1208IRT8Z-TK
- JLCPCB Part #
- C2669547
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃ 2.7V~5.5V I2C Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output TDFN-8-EP(3x3) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9857
200+
$1.1564
500+
$1.1147
1000+
$1.0954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?