
* Images are for reference only
ISL12057IUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL12057IUZ
- JLCPCB Part #
- C153224
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.8V~3.6V I2C Programmable clock output、Alarm function、ESD/Overvoltage protection、Sleep/Wake control、Periodic interrupt output MSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
10+
$1.1785
30+
$1.0484
100+
$0.9023
500+
$0.8381
1000+
$0.8076
Related Products
Welcome back, may I help you?