
* Images are for reference only
IDT74FCT833BP
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT74FCT833BP
- JLCPCB Part #
- C3587451
- Package
- PDIP-24
- Description
- 0℃~+70℃ 1 1.5mA 21.5ns@5V,300pF 24mA 4.75V~5.25V 48mA 74FCT 8 Bidirectional Open-drain TTL-compatible CMOS PDIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0372
195+
$0.4027
495+
$0.3882
1005+
$0.3817
Welcome back, may I help you?