This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICL7663SAIBAZA

Extended
Manufacturer
RENESAS
MFR.Part #
ICL7663SAIBAZA
JLCPCB Part #
C3749289
Package
SOIC-8
Description
-25℃~+85℃@(Ta) 1.3V~16V 12uA 16V 2 40mA Adjustable Over Current Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1960

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2175
200+ $1.2459
500+ $1.2026
1000+ $1.1801

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons