
* Images are for reference only
ICL7663SAIBA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL7663SAIBA
- JLCPCB Part #
- C17216105
- Package
- SOIC-8
- Description
- -25℃~+85℃@(Ta) 1 1.3V~16V 10uA 16V 40mA Adjustable Over Current Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 179
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5210
179+
$1.8046
537+
$1.7437
1074+
$1.7148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?