
* Images are for reference only
ICL7660SIPA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL7660SIPA
- JLCPCB Part #
- C3191541
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1.5V~12V 35kHz Built-in Fixed No PDIP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
200+
$1.0645
500+
$1.0276
1000+
$1.0083
Welcome back, may I help you?