
* Images are for reference only
ICL3232ECBN
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3232ECBN
- JLCPCB Part #
- C3199522
- Package
- SOIC-16
- Description
- 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver Yes SOIC-16 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7433
200+
$2.9975
500+
$2.8915
1000+
$2.8402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?