
* Images are for reference only
ICL3224IA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3224IA
- JLCPCB Part #
- C3200507
- Package
- SSOP-20
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver Yes SSOP-20 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9308
200+
$2.2953
500+
$2.2148
1000+
$2.1745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?