
* Images are for reference only
ICL3221ECVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3221ECVZ-T
- JLCPCB Part #
- C118246
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1 1 250Kbps 300uA 3V~5.5V Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.1899
10+
$1.8560
30+
$1.6457
100+
$1.4321
500+
$1.3342
1000+
$1.2925
Related Products
Welcome back, may I help you?