
* Images are for reference only
HZU5CLLTRF-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZU5CLLTRF-E
- JLCPCB Part #
- C6275054
- Package
- -
- Description
- 1 Independent 1.5kΩ 100nA@3V 150mW 380Ω 4.9V~5.3V - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
2000+
$0.0229
5000+
$0.0221
10000+
$0.0218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?