This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HZU2BLL-JTRF-E

Extended
Manufacturer
RENESAS
MFR.Part #
HZU2BLL-JTRF-E
JLCPCB Part #
C3740293
Package
-
Description
1 Independent 1.2kΩ 1.9V~2.3V 100nA@0.5V 150mW 350Ω - Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 161

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0559
2000+ $0.0217
5000+ $0.0209
10000+ $0.0206

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons