This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HS54095TZ-E

Extended
Manufacturer
RENESAS
MFR.Part #
HS54095TZ-E
JLCPCB Part #
C6269006
Package
TO-92
Description
1 N-channel 16.5Ω@10V 200mA 4.8nC@10V 5V 600V 66pF 750mW TO-92 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2155
200+ $0.8846
500+ $0.8557
1000+ $0.8413

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons