
* Images are for reference only
HIN232CPZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIN232CPZ
- JLCPCB Part #
- C28705
- Package
- DIP-16
- Description
- 0℃~+70℃ 120Kbps 2 2 4.5V~5.5V Transceiver DIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$2.3936
10+
$2.0997
30+
$1.9171
100+
$1.7282
500+
$1.6426
1000+
$1.6054
Related Products
Welcome back, may I help you?