This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HD64F3694FPJV

Extended
Manufacturer
RENESAS
MFR.Part #
HD64F3694FPJV
JLCPCB Part #
C5729396
Package
LFQFP-64(10x10)
Description
-20℃~+75℃ 10bit 16 Bit 20MHz 29 2KB 32KB 3V~5.5V Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $139.0574
160+ $55.4862
480+ $53.6312
960+ $52.7157

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons