
* Images are for reference only
HD64F3664FPJ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F3664FPJ
- JLCPCB Part #
- C3230629
- Package
- LFQFP-64(10x10)
- Description
- -20℃~+75℃ 10bit 16 Bit 16MHz 29 2KB 32KB 3V~5.5V External FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0816
200+
$13.5761
500+
$13.0993
1000+
$12.8632
Related Products
Welcome back, may I help you?