
* Images are for reference only
HA9P5127-5ZX96
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA9P5127-5ZX96
- JLCPCB Part #
- C7284587
- Package
- SOIC-8
- Description
- 0℃~+75℃ 1 1.8uV/℃ 10V/us 120dB 15nA 25mA 3.2nV/√Hz@1000Hz 30V 30uV 8.5MHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4216
200+
$6.9513
500+
$6.7201
1000+
$6.6046
Welcome back, may I help you?