This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HA2-5160-5

Extended
Manufacturer
RENESAS
MFR.Part #
HA2-5160-5
JLCPCB Part #
C4366956
Package
TO-99-8
Description
0℃~+75℃ 1 120V/us 40V 50pA 5mV 5uV/℃ 7V~18V 80dB TO-99-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.5039
200+ $17.2234
500+ $16.6179
1000+ $16.3192

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons