This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F6521SAVGI8

Extended
Manufacturer
RENESAS
MFR.Part #
F6521SAVGI8
JLCPCB Part #
C20350705
Package
BGA-62(4.6x3.8)
Description
-40℃~+85℃ 10.5dBm 13.75GHz~14.5GHz 2.1V~2.5V SPI Transmitter BGA-62(4.6x3.8) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $123.5008
200+ $49.2776
500+ $47.6307
1000+ $46.8170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons