
* Images are for reference only
F2912NCGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F2912NCGI8
- JLCPCB Part #
- C1511998
- Package
- TQFN-20-EP(4x4)
- Description
- -55℃~+125℃ 0.4dB 2.7V~3.6V 74dB 9kHz~9GHz Integrated control logic、Integrated impedance matching network TQFN-20-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5508
10+
$1.5107
30+
$1.4834
100+
$1.4577
Related Products
Welcome back, may I help you?