
* Images are for reference only
F1950NBGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F1950NBGI
- JLCPCB Part #
- C1525909
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+100℃ 0.25dB 1.9dB 150MHz~4GHz 33dB 50Ω QFN-24-EP(4x4) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2177
200+
$1.6328
490+
$1.5750
980+
$1.5461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?