This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL9202ILZ

Extended
Manufacturer
RENESAS
MFR.Part #
EL9202ILZ
JLCPCB Part #
C3824377
Package
QFN-16(4x4)
Description
-40℃~+85℃ 0.17% 0.24deg 44MHz 80V/us Four channels QFN-16(4x4) Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6021
200+ $1.3938
500+ $1.3454
1000+ $1.3212

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons