This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL8170FSZ

Extended
Manufacturer
RENESAS
MFR.Part #
EL8170FSZ
JLCPCB Part #
C1347016
Package
SOIC-8
Description
-40℃~+125℃ 1 114dB 2.4V~5.5V 200uV 240nV/℃ 2nA 32mA 45uA 5.5V 58nV/√Hz@1kHz 700V/ms 700pA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 97

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5730
200+ $0.9958
500+ $0.9605
1000+ $0.9444

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons