This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL7583IREZ

Extended
Manufacturer
RENESAS
MFR.Part #
EL7583IREZ
JLCPCB Part #
C17457048
Package
HTSSOP-20
Description
2 2.7V~14V 5V~17V Boost Built-in HTSSOP-20 Charge Pumps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 74

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9291
222+ $3.9620
518+ $3.8299
1036+ $3.7639

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons