
* Images are for reference only
EL5525IRE
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5525IRE
- JLCPCB Part #
- C17303560
- Package
- TFSOP-38-EP-175mil
- Description
- -40℃~+85℃ 4.5V~16.5V 50mV~14.95V TFSOP-38-EP-175mil LCD Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2198
200+
$5.2760
500+
$5.0990
1000+
$5.0122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?