
* Images are for reference only
EL5420TIRZ-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5420TIRZ-T13
- JLCPCB Part #
- C5687720
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 12V/us 2nA 3mV 4 500uA 70mA 75dB 7uV/℃ 8MHz Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1002
200+
$1.6372
500+
$1.5826
1000+
$1.5553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?