
* Images are for reference only
EL5420CSZ-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5420CSZ-T13
- JLCPCB Part #
- C4370189
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10V/us 14mV 16.5V 30mA 4 4.5V~16.5V 500uA 50nA 5uV/℃ 72dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9764
200+
$0.7659
500+
$0.7386
1000+
$0.7257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?