This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL5375IUZ-T13

Extended
Manufacturer
RENESAS
MFR.Part #
EL5375IUZ-T13
JLCPCB Part #
C2060241
Package
SSOP-24-150mil
Description
-40℃~+85℃ 12.5uA 200MHz 3mV 900V/us Three channels SSOP-24-150mil Differential Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0127
200+ $1.9410
500+ $1.8717
1000+ $1.8379

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons