This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL5220TILZ-T13

Extended
Manufacturer
RENESAS
MFR.Part #
EL5220TILZ-T13
JLCPCB Part #
C2060008
Package
DFN-8(2x3)
Description
-4.5V~4.5V -40℃~+85℃ 12V/us 18mV 19V 2 3uV/℃ 4.5V~19V 50nA 550uA 65mA 75dB 8MHz Rail-to-Rail Input, Rail-to-Rail Output DFN-8(2x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6503
200+ $0.2521
500+ $0.2441
1000+ $0.2393

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons