This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL5150IW-T7A

Extended
Manufacturer
RENESAS
MFR.Part #
EL5150IW-T7A
JLCPCB Part #
C4368718
Package
SOT-23-6
Description
-2.5V~5V -40℃~+85℃ 1 100V/us 100dB 13.2V 1mV 20nA 2uV/℃ 5V~12V SOT-23-6 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0321
250+ $0.4007
500+ $0.3863
1000+ $0.3799

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons